VCAN26C2-03GHE3-08 | |
---|---|
DigiKey Part Number | 112-VCAN26C2-03GHE3-08TR-ND - Tape & Reel (TR) 112-VCAN26C2-03GHE3-08CT-ND - Cut Tape (CT) 112-VCAN26C2-03GHE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAN26C2-03GHE3-08 |
Description | ESD PROTECTION DIODE SOT323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 26.5V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 110W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 7.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.47900 | ¥24.79 |
100 | ¥1.25030 | ¥125.03 |
500 | ¥1.10812 | ¥554.06 |
1,000 | ¥0.86233 | ¥862.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77178 | ¥2,315.34 |
6,000 | ¥0.75454 | ¥4,527.24 |
9,000 | ¥0.66830 | ¥6,014.70 |
30,000 | ¥0.65968 | ¥19,790.40 |
75,000 | ¥0.56051 | ¥42,038.25 |
150,000 | ¥0.53895 | ¥80,842.50 |