VCAN26B2-03GHE3-18 | |
---|---|
DigiKey Part Number | 112-VCAN26B2-03GHE3-18TR-ND - Tape & Reel (TR) 112-VCAN26B2-03GHE3-18CT-ND - Cut Tape (CT) 112-VCAN26B2-03GHE3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAN26B2-03GHE3-18 |
Description | ESD PROTECTION DIODE SOT323 |
Customer Reference | |
Detailed Description | 50V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 26.5V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 4pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.14300 | ¥21.43 |
100 | ¥1.08210 | ¥108.21 |
500 | ¥0.95890 | ¥479.45 |
1,000 | ¥0.74627 | ¥746.27 |
2,000 | ¥0.66791 | ¥1,335.82 |
5,000 | ¥0.65299 | ¥3,264.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.57836 | ¥5,783.60 |
30,000 | ¥0.57090 | ¥17,127.00 |
50,000 | ¥0.48508 | ¥24,254.00 |
100,000 | ¥0.47761 | ¥47,761.00 |