VBUS054CV-HS3-GS08 | |
---|---|
DigiKey Part Number | VBUS054CV-HS3-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VBUS054CV-HS3-GS08 |
Description | TVS DIODE 5VWM 22VC LLP75-6A |
Customer Reference | |
Detailed Description | 22V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-6A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Min) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 22V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 242W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |