VBUS053BZ-HNH-G-08 | |
---|---|
DigiKey Part Number | VBUS053BZ-HNH-G-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VBUS053BZ-HNH-G-08 |
Description | TVS DIODE 5.5VWM 18VC LLP1713-9L |
Customer Reference | |
Detailed Description | 18V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount LLP1713-9L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Min) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 36W | |
Power Line Protection | Yes | |
Applications | USB OTG | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |