V15P45S-M3/86A | |
---|---|
DigiKey Part Number | V15P45S-M3/86AGITR-ND - Tape & Reel (TR) V15P45S-M3/86AGICT-ND - Cut Tape (CT) V15P45S-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15P45S-M3/86A |
Description | DIODE ARR SCHOTT 45V 15A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A (DC) Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
EDA/CAD Models | V15P45S-M3/86A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 15A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 45 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥6.83900 | ¥68.39 |
100 | ¥5.31830 | ¥531.83 |
500 | ¥4.50752 | ¥2,253.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.67192 | ¥5,507.88 |
3,000 | ¥3.45666 | ¥10,369.98 |
7,500 | ¥3.29205 | ¥24,690.38 |
10,500 | ¥3.14011 | ¥32,971.15 |