TA6F43AHM3_A/H | |
---|---|
DigiKey Part Number | TA6F43AHM3_A/HGITR-ND - Tape & Reel (TR) TA6F43AHM3_A/HGICT-ND - Cut Tape (CT) TA6F43AHM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA6F43AHM3_A/H |
Description | TVS DIODE 36.8VWM 59.3VC DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.1A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 10.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.61200 | ¥36.12 |
100 | ¥2.51380 | ¥251.38 |
500 | ¥1.96264 | ¥981.32 |
1,000 | ¥1.59525 | ¥1,595.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.42609 | ¥4,991.32 |
7,000 | ¥1.35357 | ¥9,474.99 |
10,500 | ¥1.25689 | ¥13,197.35 |
24,500 | ¥1.22788 | ¥30,083.06 |