T40HFL10S02 | |
---|---|
DigiKey Part Number | T40HFL10S02-ND |
Manufacturer | |
Manufacturer Product Number | T40HFL10S02 |
Description | DIODE GEN PURP 100V 40A D-55 |
Customer Reference | |
Detailed Description | Diode 100 V 40A Chassis Mount D-55 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 40A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-55 | |
Base Product Number |