SSA24HE3_A/I | |
---|---|
DigiKey Part Number | SSA24HE3_A/IGITR-ND - Tape & Reel (TR) SSA24HE3_A/IGICT-ND - Cut Tape (CT) SSA24HE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA24HE3_A/I |
Description | DIODE SCHOTTKY 40V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.94700 | ¥29.47 |
100 | ¥1.76840 | ¥176.84 |
500 | ¥1.63770 | ¥818.85 |
1,000 | ¥1.11358 | ¥1,113.58 |
2,000 | ¥1.02516 | ¥2,050.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.98259 | ¥7,369.42 |
15,000 | ¥0.88433 | ¥13,264.95 |
37,500 | ¥0.87123 | ¥32,671.12 |
52,500 | ¥0.81883 | ¥42,988.57 |