SS2FL4HM3/I | |
---|---|
DigiKey Part Number | SS2FL4HM3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS2FL4HM3/I |
Description | DIODE SCHOTTKY 40V 2A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 220 µA @ 40 V | |
Capacitance @ Vr, F | 125pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.80149 | ¥16,029.80 |
30,000 | ¥0.78962 | ¥23,688.60 |
50,000 | ¥0.74213 | ¥37,106.50 |
100,000 | ¥0.73478 | ¥73,478.00 |