SS12HE3_B/H | |
---|---|
DigiKey Part Number | 112-SS12HE3_B/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS12HE3_B/H |
Description | DIODE SCHOTTKY 20V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.76287 | ¥1,373.17 |
3,600 | ¥0.64180 | ¥2,310.48 |
5,400 | ¥0.61361 | ¥3,313.49 |
9,000 | ¥0.53068 | ¥4,776.12 |
45,000 | ¥0.52073 | ¥23,432.85 |
90,000 | ¥0.43118 | ¥38,806.20 |
180,000 | ¥0.42455 | ¥76,419.00 |