SMC5K75A-M3/I

DigiKey Part Number
SMC5K75A-M3/IGITR-ND - Tape & Reel (TR)
SMC5K75A-M3/IGICT-ND - Cut Tape (CT)
SMC5K75A-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC5K75A-M3/I
Description
TVS DIODE 75VWM 121VC DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
121V Clamp 41.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
41.3A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥5.82100¥58.21
100¥4.52770¥452.77
500¥3.83742¥1,918.71
1,000¥3.12605¥3,126.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥2.66819¥9,338.67
Manufacturers Standard Package