SMBJ40D-M3/H | |
---|---|
DigiKey Part Number | SMBJ40D-M3/HGITR-ND - Tape & Reel (TR) SMBJ40D-M3/HGICT-ND - Cut Tape (CT) SMBJ40D-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ40D-M3/H |
Description | TVS DIODE 40VWM 63.6VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 63.6V Clamp 9.43A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 45.1V | |
Voltage - Clamping (Max) @ Ipp | 63.6V | |
Current - Peak Pulse (10/1000µs) | 9.43A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.97900 | ¥19.79 |
100 | ¥0.99750 | ¥99.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥0.88381 | ¥662.86 |
1,500 | ¥0.68782 | ¥1,031.73 |
2,250 | ¥0.61559 | ¥1,385.08 |
5,250 | ¥0.60548 | ¥3,178.77 |