SMBJ26A-E3/5B

DigiKey Part Number
SMBJ26A-E3/5BGITR-ND - Tape & Reel (TR)
SMBJ26A-E3/5BGICT-ND - Cut Tape (CT)
SMBJ26A-E3/5BGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ26A-E3/5B
Description
TVS DIODE 26VWM 42.1VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
14.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.75800¥27.58
100¥1.38990¥138.99
500¥1.23180¥615.90
1,000¥0.95858¥958.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,200¥0.60309¥1,929.89
6,400¥0.59316¥3,796.22
Manufacturers Standard Package