SMBJ18D-M3/H | |
---|---|
DigiKey Part Number | 112-SMBJ18D-M3/HTR-ND - Tape & Reel (TR) 112-SMBJ18D-M3/HCT-ND - Cut Tape (CT) 112-SMBJ18D-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ18D-M3/H |
Description | TVS DIODE 18VWM 28.8VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28.8V Clamp 20.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20.3V | |
Voltage - Clamping (Max) @ Ipp | 28.8V | |
Current - Peak Pulse (10/1000µs) | 20.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.81600 | ¥28.16 |
100 | ¥1.41860 | ¥141.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.25725 | ¥942.94 |
1,500 | ¥0.97841 | ¥1,467.62 |
2,250 | ¥0.87568 | ¥1,970.28 |
5,250 | ¥0.85610 | ¥4,494.52 |
18,750 | ¥0.75827 | ¥14,217.56 |
37,500 | ¥0.74848 | ¥28,068.00 |
75,000 | ¥0.63597 | ¥47,697.75 |