SMBJ18CA-E3/5B | |
---|---|
DigiKey Part Number | SMBJ18CA-E3/5BGITR-ND - Tape & Reel (TR) SMBJ18CA-E3/5BGICT-ND - Cut Tape (CT) SMBJ18CA-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ18CA-E3/5B |
Description | TVS DIODE 18VWM 29.2VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ18CA-E3/5B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.58600 | ¥25.86 |
100 | ¥1.55170 | ¥155.17 |
500 | ¥1.43656 | ¥718.28 |
1,000 | ¥0.97688 | ¥976.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥0.89928 | ¥2,877.70 |
6,400 | ¥0.86194 | ¥5,516.42 |
9,600 | ¥0.77575 | ¥7,447.20 |
32,000 | ¥0.76426 | ¥24,456.32 |
80,000 | ¥0.71829 | ¥57,463.20 |