SMBJ14CD-M3/H | |
---|---|
DigiKey Part Number | SMBJ14CD-M3/HGITR-ND - Tape & Reel (TR) SMBJ14CD-M3/HGICT-ND - Cut Tape (CT) SMBJ14CD-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ14CD-M3/H |
Description | TVS DIODE 14VWM 22.9VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.9V Clamp 26.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.8V | |
Voltage - Clamping (Max) @ Ipp | 22.9V | |
Current - Peak Pulse (10/1000µs) | 26.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.16591 | ¥874.43 |
1,500 | ¥0.82109 | ¥1,231.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.98800 | ¥29.88 |
100 | ¥1.79140 | ¥179.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥1.98270 | ¥198.27 |