SMBG5.0A-E3/52 | |
---|---|
DigiKey Part Number | SMBG5.0A-E3/52GITR-ND - Tape & Reel (TR) SMBG5.0A-E3/52GICT-ND - Cut Tape (CT) SMBG5.0A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBG5.0A-E3/52 |
Description | TVS DIODE 5VWM 9.2VC DO215AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AA, SMB Gull Wing | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.03400 | ¥60.34 |
100 | ¥4.69110 | ¥469.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥3.97628 | ¥2,982.21 |
1,500 | ¥3.23904 | ¥4,858.56 |
2,250 | ¥3.04920 | ¥6,860.70 |
5,250 | ¥2.90399 | ¥15,245.95 |
18,750 | ¥2.76996 | ¥51,936.75 |