SM6T30CAHM3_A/H | |
---|---|
DigiKey Part Number | 112-SM6T30CAHM3_A/HTR-ND - Tape & Reel (TR) 112-SM6T30CAHM3_A/HCT-ND - Cut Tape (CT) 112-SM6T30CAHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T30CAHM3_A/H |
Description | TVS DIODE 25.6VWM 41.5VC DO214AA |
Customer Reference | |
Detailed Description | 41.5V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.5V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.36800 | ¥43.68 |
100 | ¥3.03520 | ¥303.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥2.37000 | ¥1,777.50 |
1,500 | ¥1.92635 | ¥2,889.53 |
2,250 | ¥1.72205 | ¥3,874.61 |
5,250 | ¥1.63450 | ¥8,581.12 |
18,750 | ¥1.51775 | ¥28,457.81 |
37,500 | ¥1.48273 | ¥55,602.38 |