SM6T12CA-E3/5B | |
---|---|
DigiKey Part Number | SM6T12CA-E3/5BGITR-ND - Tape & Reel (TR) SM6T12CA-E3/5BGICT-ND - Cut Tape (CT) SM6T12CA-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T12CA-E3/5B |
Description | TVS DIODE 10.2VWM 16.7VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 36A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.15300 | ¥31.53 |
100 | ¥2.19040 | ¥219.04 |
500 | ¥1.71026 | ¥855.13 |
1,000 | ¥1.39008 | ¥1,390.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥1.24263 | ¥3,976.42 |
6,400 | ¥1.17944 | ¥7,548.42 |
9,600 | ¥1.09520 | ¥10,513.92 |
32,000 | ¥1.06992 | ¥34,237.44 |