SM15T30CA-E3/57T | |
---|---|
DigiKey Part Number | SM15T30CA-E3/57TGITR-ND - Tape & Reel (TR) SM15T30CA-E3/57TGICT-ND - Cut Tape (CT) SM15T30CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T30CA-E3/57T |
Description | TVS DIODE 25.6VWM 41.5VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41.5V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.5V | |
Current - Peak Pulse (10/1000µs) | 36A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.64800 | ¥56.48 |
100 | ¥3.91200 | ¥391.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥3.26895 | ¥2,778.61 |
1,700 | ¥2.78211 | ¥4,729.59 |
2,550 | ¥2.47782 | ¥6,318.44 |
5,950 | ¥2.34740 | ¥13,967.03 |
21,250 | ¥2.17352 | ¥46,187.30 |