SEG10FG-M3/H | |
---|---|
DigiKey Part Number | 112-SEG10FG-M3/HTR-ND - Tape & Reel (TR) 112-SEG10FG-M3/HCT-ND - Cut Tape (CT) 112-SEG10FG-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEG10FG-M3/H |
Description | DIODE GEN PURP 400V 1A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 700 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 7.3pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.18400 | ¥21.84 |
100 | ¥1.10260 | ¥110.26 |
500 | ¥0.89964 | ¥449.82 |
1,000 | ¥0.66746 | ¥667.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39081 | ¥1,172.43 |
6,000 | ¥0.37366 | ¥2,241.96 |
9,000 | ¥0.35558 | ¥3,200.22 |