SE10FJHM3/I | |
---|---|
DigiKey Part Number | SE10FJHM3/IGITR-ND - Tape & Reel (TR) SE10FJHM3/IGICT-ND - Cut Tape (CT) SE10FJHM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE10FJHM3/I |
Description | DIODE GEN PURP 600V 1A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SE10FJHM3/I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 780 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 7.5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.51200 | ¥25.12 |
100 | ¥1.26760 | ¥126.76 |
500 | ¥1.12310 | ¥561.55 |
1,000 | ¥0.87393 | ¥873.93 |
2,000 | ¥0.78219 | ¥1,564.38 |
5,000 | ¥0.76473 | ¥3,823.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.67733 | ¥6,773.30 |
30,000 | ¥0.66858 | ¥20,057.40 |
50,000 | ¥0.56808 | ¥28,404.00 |
100,000 | ¥0.55934 | ¥55,934.00 |