SD103AWS-G3-18 | |
---|---|
DigiKey Part Number | SD103AWS-G3-18GITR-ND - Tape & Reel (TR) SD103AWS-G3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SD103AWS-G3-18 |
Description | DIODE SCHOTTKY 40V 350MA SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.20030 | ¥120.03 |
500 | ¥0.97942 | ¥489.71 |
1,000 | ¥0.72665 | ¥726.65 |
2,000 | ¥0.61130 | ¥1,222.60 |
5,000 | ¥0.58446 | ¥2,922.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.50548 | ¥5,054.80 |
30,000 | ¥0.49600 | ¥14,880.00 |
50,000 | ¥0.41070 | ¥20,535.00 |