SD101AW-HE3_A-18 | |
---|---|
DigiKey Part Number | 112-SD101AW-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | Vishay |
Manufacturer Product Number | SD101AW-HE3_A-18 |
Description | SCHOTTKY DIODE SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 30mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.40879 | ¥4,087.90 |
30,000 | ¥0.40158 | ¥12,047.40 |
50,000 | ¥0.36070 | ¥18,035.00 |
100,000 | ¥0.31982 | ¥31,982.00 |
250,000 | ¥0.31260 | ¥78,150.00 |