SD101AW-HE3_A-08 | |
---|---|
DigiKey Part Number | 112-SD101AW-HE3_A-08TR-ND - Tape & Reel (TR) 112-SD101AW-HE3_A-08CT-ND - Cut Tape (CT) 112-SD101AW-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | Vishay |
Manufacturer Product Number | SD101AW-HE3_A-08 |
Description | SCHOTTKY DIODE SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 30mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.05820 | ¥105.82 |
500 | ¥0.88256 | ¥441.28 |
1,000 | ¥0.61319 | ¥613.19 |
2,000 | ¥0.53142 | ¥1,062.84 |
5,000 | ¥0.49295 | ¥2,464.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.40879 | ¥6,131.85 |
30,000 | ¥0.40158 | ¥12,047.40 |
75,000 | ¥0.36070 | ¥27,052.50 |
105,000 | ¥0.31260 | ¥32,823.00 |