S1MHE3_A/I | |
---|---|
DigiKey Part Number | S1MHE3_A/IGITR-ND - Tape & Reel (TR) S1MHE3_A/IGICT-ND - Cut Tape (CT) S1MHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1MHE3_A/I |
Description | DIODE GEN PURP 1KV 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.35600 | ¥23.56 |
100 | ¥1.19120 | ¥119.12 |
500 | ¥0.97172 | ¥485.86 |
1,000 | ¥0.72090 | ¥720.90 |
2,000 | ¥0.60650 | ¥1,213.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.40762 | ¥3,057.15 |
15,000 | ¥0.38791 | ¥5,818.65 |