RMPG06JHE3_A/54 | |
---|---|
DigiKey Part Number | RMPG06JHE3_A/54GITR-ND - Tape & Reel (TR) RMPG06JHE3_A/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMPG06JHE3_A/54 |
Description | DIODE GEN PURP 600V 1A MPG06 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 6.6pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MPG06 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.11000 | ¥21.10 |
100 | ¥1.26510 | ¥126.51 |
500 | ¥1.17166 | ¥585.83 |
1,000 | ¥0.82506 | ¥825.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,500 | ¥0.82506 | ¥4,537.83 |