P6SMB150A-E3/5B | |
---|---|
DigiKey Part Number | P6SMB150A-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB150A-E3/5B |
Description | TVS DIODE 128VWM 207VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥0.85790 | ¥2,745.28 |
6,400 | ¥0.83872 | ¥5,367.81 |
9,600 | ¥0.74287 | ¥7,131.55 |
32,000 | ¥0.73329 | ¥23,465.28 |
80,000 | ¥0.62305 | ¥49,844.00 |