MSMP14A-M3/89A | |
---|---|
DigiKey Part Number | MSMP14A-M3/89AGITR-ND - Tape & Reel (TR) MSMP14A-M3/89AGICT-ND - Cut Tape (CT) MSMP14A-M3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMP14A-M3/89A |
Description | TVS DIODE 14VWM 23.2VC MICROSMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AD | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.97900 | ¥19.79 |
100 | ¥0.96710 | ¥96.71 |
500 | ¥0.80636 | ¥403.18 |
1,000 | ¥0.56032 | ¥560.32 |
2,000 | ¥0.48561 | ¥971.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.34138 | ¥1,536.21 |
9,000 | ¥0.27195 | ¥2,447.55 |