MSE1PJHM3J/89A | |
---|---|
DigiKey Part Number | MSE1PJHM3J/89AGITR-ND - Tape & Reel (TR) MSE1PJHM3J/89AGICT-ND - Cut Tape (CT) MSE1PJHM3J/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSE1PJHM3J/89A |
Description | DIODE GEN PURP 600V 1A MICROSMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 780 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.18500 | ¥81.85 |
100 | ¥6.36750 | ¥636.75 |
500 | ¥5.39762 | ¥2,698.81 |
1,000 | ¥4.39693 | ¥4,396.93 |
2,000 | ¥4.13914 | ¥8,278.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.48830 | ¥2,197.35 |
9,000 | ¥0.48027 | ¥4,322.43 |