MPG06D-E3/54 | |
---|---|
DigiKey Part Number | MPG06D-E3/54GITR-ND - Tape & Reel (TR) MPG06D-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPG06D-E3/54 |
Description | DIODE GEN PURP 200V 1A MPG06 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 600 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MPG06 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.29000 | ¥22.90 |
100 | ¥1.15430 | ¥115.43 |
500 | ¥1.02290 | ¥511.45 |
1,000 | ¥0.79599 | ¥795.99 |
2,000 | ¥0.71242 | ¥1,424.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,500 | ¥0.69649 | ¥3,830.70 |
11,000 | ¥0.61689 | ¥6,785.79 |
27,500 | ¥0.60894 | ¥16,745.85 |
55,000 | ¥0.51740 | ¥28,457.00 |
137,500 | ¥0.49750 | ¥68,406.25 |