MMBZ27VDA-HE3_A-08 | |
---|---|
DigiKey Part Number | 112-MMBZ27VDA-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMBZ27VDA-HE3_A-08CT-ND - Cut Tape (CT) 112-MMBZ27VDA-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ27VDA-HE3_A-08 |
Description | DIODE ZENER 27V 225MW SOT23 |
Customer Reference | |
Detailed Description | 38V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 38V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.66543 | ¥9,981.45 |
30,000 | ¥0.65685 | ¥19,705.50 |
75,000 | ¥0.55810 | ¥41,857.50 |
105,000 | ¥0.53664 | ¥56,347.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.46500 | ¥24.65 |
100 | ¥1.24460 | ¥124.46 |
500 | ¥1.10328 | ¥551.64 |
1,000 | ¥0.85862 | ¥858.62 |
2,000 | ¥0.76847 | ¥1,536.94 |
5,000 | ¥0.75130 | ¥3,756.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.28700 | ¥22.87 |
100 | ¥1.44350 | ¥144.35 |
500 | ¥1.07864 | ¥539.32 |
1,000 | ¥0.96038 | ¥960.38 |
2,000 | ¥0.86071 | ¥1,721.42 |
5,000 | ¥0.75256 | ¥3,762.80 |