MBR10100CT-E3/4W | |
---|---|
DigiKey Part Number | MBR10100CT-E3/4W-ND |
Manufacturer | |
Manufacturer Product Number | MBR10100CT-E3/4W |
Description | DIODE ARR SCHOTT 100V 5A TO220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR10100CT-E3/4W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.67000 | ¥86.70 |
100 | ¥6.74270 | ¥674.27 |
500 | ¥5.71484 | ¥2,857.42 |
1,000 | ¥4.65537 | ¥4,655.37 |
2,000 | ¥4.38252 | ¥8,765.04 |
5,000 | ¥4.17382 | ¥20,869.10 |
10,000 | ¥3.98117 | ¥39,811.70 |