KBU4G-E4/51 | |
---|---|
DigiKey Part Number | KBU4G-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | KBU4G-E4/51 |
Description | BRIDGE RECT 1PHASE 400V 4A KBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole KBU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBU | |
Supplier Device Package | KBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥25.82800 | ¥258.28 |
25 | ¥24.38000 | ¥609.50 |
80 | ¥20.89600 | ¥1,671.68 |
250 | ¥19.73472 | ¥4,933.68 |
500 | ¥18.57386 | ¥9,286.93 |
1,000 | ¥15.90387 | ¥15,903.87 |
2,500 | ¥14.97518 | ¥37,437.95 |
5,000 | ¥14.36716 | ¥71,835.80 |