IMBD4148-E3-18 | |
---|---|
DigiKey Part Number | IMBD4148-E3-18GITR-ND - Tape & Reel (TR) IMBD4148-E3-18GICT-ND - Cut Tape (CT) IMBD4148-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBD4148-E3-18 |
Description | DIODE GEN PURP 75V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.63870 | ¥63.87 |
500 | ¥0.50146 | ¥250.73 |
1,000 | ¥0.34826 | ¥348.26 |
2,000 | ¥0.28850 | ¥577.00 |
5,000 | ¥0.27280 | ¥1,364.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23217 | ¥2,321.70 |
30,000 | ¥0.21476 | ¥6,442.80 |
50,000 | ¥0.18574 | ¥9,287.00 |
100,000 | ¥0.17413 | ¥17,413.00 |
250,000 | ¥0.15440 | ¥38,600.00 |