GSOT36C-G3-08 | |
---|---|
DigiKey Part Number | GSOT36C-G3-08GITR-ND - Tape & Reel (TR) GSOT36C-G3-08GICT-ND - Cut Tape (CT) GSOT36C-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSOT36C-G3-08 |
Description | TVS DIODE 36VWM 71VC SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 71V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 39V | |
Voltage - Clamping (Max) @ Ipp | 71V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 248W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 52pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.45500 | ¥24.55 |
100 | ¥1.23800 | ¥123.80 |
500 | ¥1.09748 | ¥548.74 |
1,000 | ¥0.85407 | ¥854.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76439 | ¥2,293.17 |
6,000 | ¥0.74731 | ¥4,483.86 |
9,000 | ¥0.66190 | ¥5,957.10 |
30,000 | ¥0.65336 | ¥19,600.80 |
75,000 | ¥0.55514 | ¥41,635.50 |
150,000 | ¥0.53379 | ¥80,068.50 |