GSIB1560-E3/45

DigiKey Part Number
GSIB1560-E3/45GI-ND
Manufacturer
Manufacturer Product Number
GSIB1560-E3/45
Description
BRIDGE RECT 1P 600V 3.5A GSIB-5S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GSIB-5S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
3.5 A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 7.5 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GSIB-5S
Supplier Device Package
GSIB-5S
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.29000¥14.29
20¥11.87550¥237.51
100¥9.45280¥945.28
500¥8.53410¥4,267.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.