GPP10M-E3/54 | |
---|---|
DigiKey Part Number | GPP10M-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GPP10M-E3/54 |
Description | DIODE GEN PURP 1KV 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
22,000 | ¥0.40730 | ¥8,960.60 |
27,500 | ¥0.39966 | ¥10,990.65 |
55,000 | ¥0.33093 | ¥18,201.15 |
137,500 | ¥0.32584 | ¥44,803.00 |