GL15-HT3-GS08 | |
---|---|
DigiKey Part Number | 751-1394-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GL15-HT3-GS08 |
Description | TVS DIODE 15VWM 33VC LLP75-3B |
Customer Reference | |
Detailed Description | 33V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-3B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 33V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-WDFN | |
Supplier Device Package | ||
Base Product Number |