ESH1D-E3/61T | |
---|---|
DigiKey Part Number | 112-ESH1D-E3/61TTR-ND - Tape & Reel (TR) 112-ESH1D-E3/61TCT-ND - Cut Tape (CT) 112-ESH1D-E3/61TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH1D-E3/61T |
Description | DIODE GEN PURP 200V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.94240 | ¥194.24 |
500 | ¥1.51668 | ¥758.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥1.23270 | ¥2,218.86 |
3,600 | ¥1.10198 | ¥3,967.13 |
5,400 | ¥1.04594 | ¥5,648.08 |
9,000 | ¥0.97123 | ¥8,741.07 |
45,000 | ¥0.94882 | ¥42,696.90 |