ES1DHE3_A/I

DigiKey Part Number
ES1DHE3_A/IGITR-ND - Tape & Reel (TR)
ES1DHE3_A/IGICT-ND - Cut Tape (CT)
ES1DHE3_A/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1DHE3_A/I
Description
DIODE GEN PURP 200V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.42200¥24.22
100¥1.45560¥145.56
500¥1.34740¥673.70
1,000¥0.91621¥916.21
2,000¥0.84348¥1,686.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥0.80846¥6,063.45
15,000¥0.72761¥10,914.15
37,500¥0.71683¥26,881.12
52,500¥0.67372¥35,370.30
Manufacturers Standard Package