EDF1BS-E3/77 | |
---|---|
DigiKey Part Number | EDF1BS-E3/77GITR-ND - Tape & Reel (TR) EDF1BS-E3/77GICT-ND - Cut Tape (CT) EDF1BS-E3/77GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDF1BS-E3/77 |
Description | BRIDGE RECT 1PHASE 100V 1A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount DFS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.12800 | ¥81.28 |
100 | ¥6.32240 | ¥632.24 |
500 | ¥5.35920 | ¥2,679.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.36565 | ¥6,548.47 |
3,000 | ¥4.10972 | ¥12,329.16 |
7,500 | ¥3.91403 | ¥29,355.22 |
10,500 | ¥3.73338 | ¥39,200.49 |