DF01MA-E3/45 | |
---|---|
DigiKey Part Number | DF01MA-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | DF01MA-E3/45 |
Description | BRIDGE RECT 1PHASE 100V 1A DFM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole DFM |
Datasheet | Datasheet |
EDA/CAD Models | DF01MA-E3/45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-EDIP (0.300", 7.62mm) | |
Supplier Device Package | DFM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.13000 | ¥41.30 |
100 | ¥2.85780 | ¥285.78 |
500 | ¥2.38824 | ¥1,194.12 |
1,000 | ¥2.03250 | ¥2,032.50 |
2,000 | ¥1.81022 | ¥3,620.44 |
5,000 | ¥1.71493 | ¥8,574.65 |
10,000 | ¥1.58790 | ¥15,879.00 |
50,000 | ¥1.57218 | ¥78,609.00 |