BYT56M-TAP | |
---|---|
DigiKey Part Number | BYT56M-TAPGICT-ND - Cut Tape (CT) BYT56M-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYT56M-TAP |
Description | DIODE AVALANCHE 1KV 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
EDA/CAD Models | BYT56M-TAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-64 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.38900 | ¥73.89 |
100 | ¥5.74580 | ¥574.58 |
500 | ¥4.87054 | ¥2,435.27 |
1,000 | ¥3.96749 | ¥3,967.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.38642 | ¥8,466.05 |