BYS12-90-M3/TR3 | |
---|---|
DigiKey Part Number | 112-BYS12-90-M3/TR3TR-ND - Tape & Reel (TR) 112-BYS12-90-M3/TR3CT-ND - Cut Tape (CT) 112-BYS12-90-M3/TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYS12-90-M3/TR3 |
Description | DIODE SCHOTTKY 90V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.25800 | ¥22.58 |
100 | ¥1.35710 | ¥135.71 |
500 | ¥1.25626 | ¥628.13 |
1,000 | ¥0.85423 | ¥854.23 |
2,000 | ¥0.78638 | ¥1,572.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.75374 | ¥5,653.05 |
15,000 | ¥0.67836 | ¥10,175.40 |
37,500 | ¥0.66831 | ¥25,061.62 |
52,500 | ¥0.62811 | ¥32,975.77 |