BYG22DHE3_A/I | |
---|---|
DigiKey Part Number | 112-BYG22DHE3_A/ITR-ND - Tape & Reel (TR) 112-BYG22DHE3_A/ICT-ND - Cut Tape (CT) 112-BYG22DHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG22DHE3_A/I |
Description | DIODE AVALANCHE 200V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.41500 | ¥34.15 |
100 | ¥2.37170 | ¥237.17 |
500 | ¥1.85158 | ¥925.79 |
1,000 | ¥1.50497 | ¥1,504.97 |
2,000 | ¥1.34529 | ¥2,690.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥1.27691 | ¥9,576.83 |
15,000 | ¥1.18570 | ¥17,785.50 |
37,500 | ¥1.15834 | ¥43,437.75 |
52,500 | ¥1.12881 | ¥59,262.53 |