BY255P-E3/73 | |
---|---|
DigiKey Part Number | BY255P-E3/73GICT-ND - Cut Tape (CT) BY255P-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY255P-E3/73 |
Description | DIODE GEN PURP 1.3KV 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 1300 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1300 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1300 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.56300 | ¥35.63 |
100 | ¥2.47440 | ¥247.44 |
500 | ¥1.93194 | ¥965.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.17778 | ¥1,177.78 |