BAT54A-G3-08 | |
---|---|
DigiKey Part Number | 112-BAT54A-G3-08TR-ND - Tape & Reel (TR) 112-BAT54A-G3-08CT-ND - Cut Tape (CT) 112-BAT54A-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54A-G3-08 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.07700 | ¥20.77 |
100 | ¥1.01390 | ¥101.39 |
500 | ¥0.84590 | ¥422.95 |
1,000 | ¥0.58780 | ¥587.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50943 | ¥1,528.29 |
6,000 | ¥0.47254 | ¥2,835.24 |
9,000 | ¥0.39186 | ¥3,526.74 |
30,000 | ¥0.38495 | ¥11,548.50 |
75,000 | ¥0.34576 | ¥25,932.00 |
150,000 | ¥0.29966 | ¥44,949.00 |