BAS86-M-18 | |
---|---|
DigiKey Part Number | 112-BAS86-M-18TR-ND - Tape & Reel (TR) 112-BAS86-M-18CT-ND - Cut Tape (CT) 112-BAS86-M-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS86-M-18 |
Description | DIODE SCHOT 50V 200MA SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 8pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.32300 | ¥23.23 |
100 | ¥1.17240 | ¥117.24 |
500 | ¥0.95628 | ¥478.14 |
1,000 | ¥0.70949 | ¥709.49 |
2,000 | ¥0.59686 | ¥1,193.72 |
5,000 | ¥0.57065 | ¥2,853.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.49353 | ¥4,935.30 |
30,000 | ¥0.48428 | ¥14,528.40 |
50,000 | ¥0.40100 | ¥20,050.00 |