BAS40-06-E3-18 | |
---|---|
DigiKey Part Number | 112-BAS40-06-E3-18TR-ND - Tape & Reel (TR) 112-BAS40-06-E3-18CT-ND - Cut Tape (CT) 112-BAS40-06-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-06-E3-18 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-06-E3-18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.11800 | ¥21.18 |
100 | ¥1.07140 | ¥107.14 |
500 | ¥0.87402 | ¥437.01 |
1,000 | ¥0.64841 | ¥648.41 |
2,000 | ¥0.54554 | ¥1,091.08 |
5,000 | ¥0.52155 | ¥2,607.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.45108 | ¥4,510.80 |
30,000 | ¥0.44262 | ¥13,278.60 |
50,000 | ¥0.36650 | ¥18,325.00 |